Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-SX0G221ER

SP-CAP-SX Series 4 V 220 uF ±20% SMT Polymer Aluminum Electrolytic Capacitor

$ 0.966
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SX0G221ER.

Farnell

Datasheet2 pages18 years ago

Master Electronics

Newark

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-25.03%

CAD Models

Download Panasonic EEF-SX0G221ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.966
$ 0.635
$ 0.635
Stock
463,698
228,760
228,760
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
12 mΩ
12 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
3 A
3 A
3 A
Height - Seated (Max)
1.905 mm
1.905 mm
1.905 mm

Related Parts

PanasonicEEF-SX0D221R
Cap Aluminum 220uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
PanasonicEEF-SX0D221ER
Conductive Polymer Aluminum Electrolytic Capacitor, 220 µF, -55 to 105 ¡C
PanasonicEEFSX0E221ER
Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C T/R

Descriptions

Descriptions of Panasonic EEF-SX0G221ER provided by its distributors.

SP-CAP-SX Series 4 V 220 uF ±20% SMT Polymer Aluminum Electrolytic Capacitor
Polymer Aluminium Electrolytic Capacitor, 220 uF, 4 V, 2917 [7343 Metric], 0.009 ohm
Cap Aluminum Lytic 220uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
CAPACITOR ALUM ELEC, 220UF, 4V, 20%, SCAPACITOR ALUM ELEC, 220UF, 4V, 20%, SMD
Capacitor,Al Lytic SP Cap,SMT,4VDC,220uF,3Arms,ESR 9mohm,7.3x4.3x1.9mm,Cut Tape
2917 (7343Metric) SP-Cap SX 4V 220muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAPACITOR ALUM ELEC, 220UF, 4V, 20%, SMD; Product Range:PANASONIC - S Series; Capacitance:220µF; Capacitance Tolerance:± 20%; ESR:0.009ohm; Height:1.9mm; Life Time @ Temperature:1000 hours @ 105°C; Operating Temperature Max:105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-SX0G221ER.