Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEFCX0E221R

Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105C T/R
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFCX0E221R.

Upverter

Technical Drawing2 pages7 years ago

Newark

Electro Sonic

Master Electronics

element14

Inventory History

3 month trend:
-4.32%

CAD Models

Download Panasonic EEFCX0E221R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEF-CX0D221R
Cap Aluminum 220uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105C Embossed T/R
PanasonicEEFCD0D221ER
Cap Aluminum 220uF 2V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
PanasonicEEF-SX0E221E7
Cap Aluminum 220uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 3500mA 1000h 105C Embossed T/R

Descriptions

Descriptions of Panasonic EEFCX0E221R provided by its distributors.

Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105C T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFCX0E221R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 220 uF, 2.5 V, 2917 [7343 Metric], 0.015 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
2917 (7343Metric) SP-Cap CX 2.5V 220muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
2.5V 220uF Polymer ±20% 15mΩ@100kHz 5.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, 220Uf, 2.5V, 20%, Smd; Capacitance:220Μf; Voltage(Dc):2.5V; Capacitor Case/Package:2917 [7343 Metric]; Esr:0.015Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEF-CX0E221R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-CX0E221R
  • EEFCX0E221R.