Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEETK1A331P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 10V 330muF ±20% 0.394Dia 10.00mm
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETK1A331P.

IHS

Datasheet10 pages10 years ago

Panasonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
+250%

CAD Models

Download Panasonic EEETK1A331P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.623
$ 0.445
$ 0.445
Stock
2,929
12,348
12,348
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
150 mΩ
150 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
270 mA
500 mA
500 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-05
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-TPA331UAP
Cap Aluminum 330uF 10V 20% (8 X 10.2mm) SMD 270mA 3000h 125°C Embossed T/R
KYOCERA AVXUCZ1A331MCL6GS
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 0.2 Ohm 270mA 3000h 125C Automotive T/R
KYOCERA AVXUCX1A331MCL6GS
330uF 10V 135mA@120Hz 200m惟 卤20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-TG1A331P
Cap Aluminum 330uF 10V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C T/R
PanasonicEEETC1A331P
Cap Aluminum Lytic 330uF 10V 20%( 10 X 10.2mm) SMD 0.15 Ohm 750mA 3000h 125C Automotive T/R
United Chemi-ConEMHJ100ADA331MHA0G
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 0.15 Ohm 350mA 2000h 125C Automotive T/R

Descriptions

Descriptions of Panasonic EEETK1A331P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 10V 330muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 330uF 10V 20% (10 X 10.2mm) SMD 0.2 Ohm 270mA 3000h 125C Automotive T/R
Panasonic EEETK1A331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 10V, 330µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Capacitor Alum Elec, 330Uf, 20%, 10V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):10V; Esr:0.2Ohm; Lifetime @ Temperature:3000 Hours @ 125°C; Polarity:Polar; Product Range:Tk Series Rohs Compliant: Yes |Panasonic EEE-TK1A331P
CAPACITOR, 330UF, 10V, G CASE; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Life Time @ Temperature:3000 hours @ 125°C; Height:10.2mm; Diameter:10mm; Capacitor Case Style:SMD; ESR:0.2ohm; Operating Temperature Range:-40°C to +125°C; AC Ripple Current:270mA; Capacitor Mounting:SMD; Power Factor:0.3

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TK1A331P