Panasonic EEE-TP1A331AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 10V 330muF ±20% 0.394Dia 10.00mm
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TP1A331AP.

IHS

Datasheet10 pages7 years ago

Panasonic

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.18%

CAD Models

Download Panasonic EEE-TP1A331AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-TP1C331AP
Cap Aluminum 330uF 16V 20% (10 X 10.2mm) SMD 500mA 3000h 125°C Embossed T/R
PanasonicEEETK1C331UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 16V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HD1A331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 10V 330muF ±20% 0.315Dia 8.00mm
TZV Series 330 uF 35 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor
KYOCERA AVXUCM1C331MCL1GS
Cap Aluminum Lytic 330uF 16V 20% (6.3 X 7.7mm) SMD 0.6A 2000h 105C T/R Automotive AEC-Q200
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 16V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-TP1A331AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 10V 330muF ±20% 0.394Dia 10.00mm
Cap Aluminum 330uF 10V 20% (10 X 10.2mm) SMD 500mA 3000h 125°C Embossed T/R
Panasonic EEETP1A331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
330UF 10V DC ALUM ELECTROLYTIC CAPACITOR G, TP SMD SERIES 3000H 10(DIA.)X10.2MM
Aluminum Electrolytic Capacitors, 10V, 330µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
CAPACITOR, ELECTROLYTIC, 10V, 330UF; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 10V; ESR: 0.15ohm; Product Range: -; Lifetime @ Temperature: 3000 hours @ 125°C; Operating Temperature Min: -40°C; Op
CAPACITOR ALUM ELEC, 330UF, 10V, 20%, SMD; Product Range:PANASONIC - TP Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:10mm; ESR:0.15ohm; Height:10.2mm; Packaging:Cut Tape; Life Time @ Temperature:3000 hours @ 125°C;RoHS Compliant: Yes
CAPACITOR, ELECTROLYTIC, 10V, 330UF; Capacitor Application:General Purpose; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; ESR:0.15ohm; Life Time @ Temperature:3000 hours @ 125°C; Height:10.2mm; Diameter:10mm; Capacitor Mounting:SMD; Lead Spacing:4.6mm; Operating Temperature Range:-40°C to +125°C; AC Ripple Current:500mA; External Length / Height:10.2mm; Impedance:0.15ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; No. of Pins:2; Package / Case:SMD; Ripple Current Frequency:100kHz; Ripple Current Temperature:125°C; Series:TP; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETP1A331AP