Panasonic EEETC1A331P

Cap Aluminum Lytic 330uF 10V 20%( 10 X 10.2mm) SMD 0.15 Ohm 750mA 3000h 125C Automotive T/R
$ 0.421
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETC1A331P.

IHS

Datasheet10 pages7 years ago

Panasonic

Newark

Panasonic SCT

Inventory History

3 month trend:
-2.26%

CAD Models

Download Panasonic EEETC1A331P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.459
$ 0.459
Stock
10,364
12,080
12,080
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
150 mΩ
150 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
750 mA
500 mA
500 mA
Height - Seated (Max)
10.4902 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

330uF 10V 360mA@120Hz 150mΩ ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
KYOCERA AVXUCX1A331MCL1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
PanasonicEEE-FK1A331GP
Panasonic EEEFK1A331GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMHJ100ADA331MHA0G
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 0.15 Ohm 350mA 2000h 125C Automotive T/R
United Chemi-ConEMLA100ADA331MHA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, 3533
PanasonicEEEFTA331XAP
Panasonic EEEFTA331XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEETC1A331P provided by its distributors.

Cap Aluminum Lytic 330uF 10V 20%( 10 X 10.2mm) SMD 0.15 Ohm 750mA 3000h 125C Automotive T/R
Panasonic EEETC1A331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 10V, 330µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TC1A331P