Panasonic EEE-TPA331UAP

Cap Aluminum 330uF 10V 20% (8 X 10.2mm) SMD 270mA 3000h 125°C Embossed T/R
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TPA331UAP.

Panasonic

Datasheet2 pages10 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEE-TPA331UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXUCX1A331MCL6GS
330uF 10V 135mA@120Hz 200m惟 卤20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-TG1A331P
Cap Aluminum 330uF 10V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C T/R
PanasonicEEETK1A331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 10V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1A331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 330muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVA100ADA331MHA0G
330uF 10V 270mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMHJ100ADA331MHA0G
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 0.15 Ohm 350mA 2000h 125C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-TPA331UAP provided by its distributors.

Cap Aluminum 330uF 10V 20% (8 X 10.2mm) SMD 270mA 3000h 125°C Embossed T/R
Panasonic EEETPA331UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
TP Series 10 V 330 uF ±20% 8.3 x 10.2 mm SMT Aluminum Electrolytic Capacitor
330UF 10V DC ALUM ELECTROLYTIC CAPACITOR F, TP SMD SERIES 3000H 8(DIA.)X10.2MM
Aluminum Electrolytic Capacitors, 10V, 330µF, -40¡C to +125¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
CAPACITOR ALUM ELEC, 330UF, 10V, 20%, SMD; Product Range:PANASONIC - TP Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:8mm; ESR:0.2ohm; Height:10.2mm; Packaging:Cut Tape; Life Time @ Temperature:3000 hours @ 125°C ;RoHS Compliant: Yes
CAPACITOR, ELECTROLYTIC, 10V, 330UF; Capacitor Application:General Purpose; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; ESR:0.2ohm; Life Time @ Temperature:3000 hours @ 125°C; Height:10.2mm; Diameter:8mm; Capacitor Mounting:SMD; Lead Spacing:3.1mm; Operating Temperature Range:-40°C to +125°C; AC Ripple Current:270mA; External Length / Height:10.2mm; Impedance:0.2ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; No. of Pins:2; Package / Case:SMD; Ripple Current Frequency:100kHz; Ripple Current Temperature:125°C; Series:TP; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETPA331UAP