Panasonic EEEFK1V470P

$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1V470P.

IHS

Datasheet12 pages7 years ago

Upverter

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+84.26%

CAD Models

Download Panasonic EEEFK1V470P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.165
$ 0.165
Stock
6,660,484
4,608,754
4,608,754
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
260 mΩ
260 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
300 mA
300 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEEFK1E470P
Panasonic EEEFK1E470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1V470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFT1E470AR
Panasonic EEEFT1E470AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMZA350ADA470MF61G
ALUMINUM ELECTROLYTIC Capacitor 47UF 35V; 35V 20%, SMD; Case / Package:Radial Can -
United Chemi-ConEMZA250ADA470MF61G
Cap Aluminum Lytic 47uF 25V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 35 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM

Descriptions

Descriptions of Panasonic EEEFK1V470P provided by its distributors.

Capacitor Aluminum Electrolytic 47uF 35 Volt 20% (6.3 X 5.8mm) Surface Mount 240mA 2000h 105C Automotive
Panasonic EEEFK1V470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-FK1V470P; 47 µF; 20 %; 35 V; 240 mA
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 35V, 20%, SMD
Capacitor,Alum Electrolytic,Cap 47 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,6.3x5.8,CT
47uF 35V 180mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Panasonic EEE-FK1V470P Electrolytic Capacitor SMD 47µF 35V 20% Ø6.3mm
Cap Aluminum 47uF 35V 20% (6.3 X 5.8mm) SMD 240mA 2000 hr 105°C T/R
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 35V, 47µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 35 V 47 uF Ø 6.3 x 5.8 mm 105 °C Low ESR SMT Electrolytic
ALUMINUM ELECTORLYTIC CAPACITOR, 47UF, 35V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:47µF; Voltage(DC):35V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:FK Series RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1V470P
  • EEE-FK1V470P.