Panasonic EEE-TK1V470P

Cap Aluminum 47uF 35V 20% (8 X 10.2mm) SMD 0.3 Ohm 197mA 3000h 125°C T/R
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TK1V470P.

IHS

Datasheet10 pages10 years ago

Panasonic

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-10.49%

CAD Models

Download Panasonic EEE-TK1V470P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 0.45
$ 0.45
Stock
115,995
194,500
194,500
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
200 mΩ
200 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
197 mA
270 mA
270 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-TQV470XAP
Cap Aluminum Lytic 47uF 35V 20%( 6.3 X 7.7mm) SMD 0.3 Ohm 197mA 2000h 125C Automotive T/R
PanasonicEEE-TP1V470AP
Cap Aluminum 47uF 35V 20% (8 X 10.2mm) SMD 270mA 3000h 125°C Embossed T/R
PanasonicEEE-TG1V470P
Cap Aluminum 47uF 35V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000h 125°C T/R
United Chemi-ConEMHB350ADA470MHA0G
Cap Aluminum Lytic 47uF 35V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
United Chemi-ConEMLA350ADA470MF80G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
KYOCERA AVXUUA1E470MCL1GS
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 7.7mm) SMD 63mA 3000h 105C Automotive AEC-Q200 T/R

Descriptions

Descriptions of Panasonic EEE-TK1V470P provided by its distributors.

Cap Aluminum 47uF 35V 20% (8 X 10.2mm) SMD 0.3 Ohm 197mA 3000h 125°C T/R
Panasonic EEETK1V470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
TK-V Series 35 V 47uF 125°C 3 KHrs 8x10.2 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CAN
Aluminum Electrolytic Capacitors, 35V, 47µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Chip Type Aluminum Electrolytic Capacitor
CAP ALUM 47UF 20% 35V SMD / 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETK1V470P