What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UCZ1C101MCL6GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCZ 16V 100muF ±20% 0.248Dia 6.30mm

$ 0.262
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCZ1C101MCL6GS.

IHS

Datasheet3 pages3 years ago

Newark

Farnell

Nichicon SCT

Future Electronics

Inventory History

3 month trend:
-18.83%

CAD Models

Download Nichicon UCZ1C101MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicEEE-TPC101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEETC1C101XP
Panasonic EEETC1C101XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMHJ160ADA101MF80G
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 220mA 2000h 125C Automotive T/R
PanasonicEEEFK1C101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK107M16D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA160ADA101MF61G
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Nichicon UCZ1C101MCL6GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCZ 16V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 197mA 2000h 125C Automotive T/R
Cap Aluminum 100uF 16V 20% (6.3 X 7.7mm) SMD Cylindrical 197mA 2000 hr 125°C T/R
100uF 16V 98.5mA@120Hz 450m惟 卤20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
CZ Series 100 F 16 V 125 °C Ø 6.3 x 7.7 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Aluminum Electrolytic Capacitor, 100Uf, 16V, 20%, Smd; Rango De Producto:Serie Cz; Capacidad:100Μf; Tensión Nominal:16V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:6.3Mm; Resistencia Esr:450Mohm; Altura:7.7Mm |Nichicon UCZ1C101MCL6GS
CAPACITOR ALUM ELEC, 100UF, 16V, ± 20%,; CAPACITOR ALUM ELEC, 100UF, 16V, SMD; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:450mohm; Life Time @ Temperature:2000 hours @ 125°C; Height:7.7mm; Diameter:6.3mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL