Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UUA1H2R2MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 50V 2.2muF ±20% 0.157Dia 4.00mm
$ 0.153
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUA1H2R2MCL1GS.

IHS

Datasheet2 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-3.68%

CAD Models

Download Nichicon UUA1H2R2MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.152
$ 0.152
Stock
51,573
47,900
47,900
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
12 mA
15 mA
15 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEEHD1H2R2R
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 50V, 20%, SMD, FULL REEL
United Chemi-ConEMVE630ADA2R2MD55G
Cap Aluminum Lytic 2.2uF 63V 20%( 4 X 5.2mm) SMD 12mA 1000h 105C Automotive T/R
United Chemi-ConEMVA630ADA2R2MD55G
2.2uF 63V 12mA@120Hz ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMVL500ADA2R2MD60G
Cap Aluminum Lytic 2.2uF 50V 20%( 4 X 5.7mm) SMD 11mA 3000h 105C T/R
PanasonicEEE-1VA2R2NR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEEHC1H2R2R
Panasonic EEEHC1H2R2R - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Nichicon UUA1H2R2MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 50V 2.2muF ±20% 0.157Dia 4.00mm
2.2uF 50V 12mA@120Hz 卤20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors - SMD 50volts 2.2uF 105c 4X5.8

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL