Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHC0J470R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 6.3V 47muF ±20% 0.197Dia 5.00mm
$ 0.132
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHC0J470R.

IHS

Datasheet10 pages10 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-66.81%

CAD Models

Download Panasonic EEEHC0J470R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.107
$ 0.107
Stock
56,782
196,362
196,362
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
46 mA
46 mA
46 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEHB0J470R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEHB0J470AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 47muF 卤20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEE-0JA470SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 47muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUWX0J470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 6.3V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 47muF 卤20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEEHC0J470R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 6.3V 47muF ±20% 0.197Dia 5.00mm
Panasonic EEEHC0J470R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.8mm) SMD 46mA 3000h 105C Automotive T/R
47uF 6.3V 46mA@120Hz ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
CAPACITOR ALUM ELEC, 47UF, 6.3V, 20%, SMCAPACITOR ALUM ELEC, 47UF, 6.3V, 20%, SMD
Aluminum Electrolytic Capacitors, 6.3V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
Aluminum Electrolytic Capacitor, 47Uf, 6.3V, 20%, Smd; Rango De Producto:Serie Aec-Q200 Hc; Capacidad:47Μf; Tensión Nominal:6.3V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:5Mm; Resistencia Esr:-; Altura:5.8Mm |Panasonic EEE-HC0J470R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HC0J470R