Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UUA0J470MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 6.3V 47muF ±20% 0.197Dia 5.00mm
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUA0J470MCL1GS.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
+45.34%

CAD Models

Download Nichicon UUA0J470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.138
$ 0.138
Stock
86,514
349,294
349,294
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
700 mΩ
700 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
38 mA
160 mA
160 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEEHC0J470R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 6.3V 47muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVE6R3ADA470ME55G
Cap Aluminum Lytic 47uF 6.3V 20%( 5 X 5.2mm) SMD 38mA 1000h 105C Automotive T/R
KYOCERA AVXUUT0J470MCL1GS
47uF 6.3V 36mA@120Hz 卤20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-HP0J470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 47muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 6.3V 47muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMLK6R3ADA470ME61G
47uF 6.3V 36mA@120Hz ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Nichicon UUA0J470MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 6.3V 47muF ±20% 0.197Dia 5.00mm
47uF 6.3V 38mA@120Hz 卤20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.8mm) SMD 0.038A 3000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors - SMD 6.3volts 47uF 105c 5X5.8

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL