Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHBH470UAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 47muF ±20% 0.315Dia 8.00mm

$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHBH470UAP.

IHS

Datasheet11 pages10 years ago

Newark

JRH Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-0.36%

CAD Models

Download Panasonic EEEHBH470UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
$ 0.301
$ 0.301
Stock
27,827
55,598
55,598
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
95 mA
100 mA
100 mA
Height - Seated (Max)
10.2108 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEV-HA1H470UP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
PanasonicEEE-1JA470UP
Panasonic EEE1JA470UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1HA470UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVH630ADA470MHA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, 3533
Cornell DubilierAFK476M63F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVA500ADA470MF80G
ALUMINUM ELECTROLYTIC Capacitor 47UF 50V; 50V 20%, SMD; Case / Package:Radial Can

Descriptions

Descriptions of Panasonic EEEHBH470UAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 47muF ±20% 0.315Dia 8.00mm
Panasonic EEEHBH470UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 47uF 50V 20% (8 X 10.2mm) SMD 95mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 50V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum 47uF 50V 20% (8 X 10.2mm) SMD 95mA 2000 hr 105°C T/R
Avnet Japan

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HBH470UAP