Panasonic EEEHC1H470P

Panasonic EEEHC1H470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHC1H470P.

IHS

Datasheet10 pages10 years ago

Newark

Future Electronics

JRH Electronics

TME

Inventory History

3 month trend:
-26.89%

CAD Models

Download Panasonic EEEHC1H470P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.282
$ 0.282
Stock
45,147
69,060
69,060
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
100 mA
95 mA
95 mA
Height - Seated (Max)
10.4902 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

KYOCERA AVXUUA1V470MNL1GS
47uF 35V 92mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMVH630ADA470MHA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, 3533
Wurth Elektronik865230653012
WCAP-AS5H Aluminum Electrolytic Capacitors
Wurth Elektronik865230553005
WCAP-AS5H Aluminum Electrolytic Capacitors
PanasonicEEE-HD1H470P
Panasonic EEEHD1H470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEHD1V470AP
Panasonic EEEHD1V470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEEHC1H470P provided by its distributors.

Panasonic EEEHC1H470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 47uF 50V 20% (8 X 10.2mm) SMD 100mA 5000h 105C Automotive T/R
HC Series 50 V 47 uF ±20% 8.3 x 10.5 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 50V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
47μF 50V ±20% Al Electrolytic Cap, 5mΩ, 5000h@105°C, 100mA@120Hz, 170mA@10kHz, SMD, 8.3mm × 8.3mm × 10.5mm
CAP, 47µF, 50V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 47µF; Voltage Rating: 50V; ESR: -; Product Range: HC Series; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Tempera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HC1H470P