Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHB1H2R2AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 2.2muF ±20% 0.157Dia 4.00mm
$ 0.118
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHB1H2R2AR.

IHS

Datasheet11 pages10 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
+21.67%

CAD Models

Download Panasonic EEEHB1H2R2AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.093
$ 0.093
Stock
82,359
128,490
128,490
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
16 mA
16 mA
16 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEEHB1H2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEE1HA2R2SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEE-1HA2R2NR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 2.2muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVA630ADA2R2MD55G
2.2uF 63V 12mA@120Hz ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cornell DubilierAVS225M50B12T-F
Cap Aluminum Lytic 2.2uF 50V 20%( 4 X 5.4mm) SMD 90.5 Ohm 16mA 2000h 85C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 50V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEE-1HA2R2AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 2.2muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEEHB1H2R2AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 2.2muF ±20% 0.157Dia 4.00mm
Panasonic EEEHB1H2R2AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.8mm) SMD 16mA 2000h 105¡ãC Automotive T/R
2.2uF 50V 16mA@120Hz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 50V, 2.2µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717
Cap Aluminum 2.2uF 50V 20% (4 X 5.8mm) SMD 16mA 2000 hr 105°C T/R
Avnet Japan

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HB1H2R2AR