Panasonic EEE-1HA2R2AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 2.2muF ±20% 0.157Dia 4.00mm
$ 0.099
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1HA2R2AR.

Newark

Datasheet3 pages10 years ago

JRH Electronics

_legacy Avnet

Panasonic SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.33%

CAD Models

Download Panasonic EEE-1HA2R2AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.091
Stock
51,079
218,165
Authorized Distributors
6
6
Capacitance
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
16 mA
16 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-05-08
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 50V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEEHB1H2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEE-1VA2R2NR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEEHB1H2R2AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 2.2muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMVA630ADA2R2MD55G
2.2uF 63V 12mA@120Hz ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 35V 2.2muF ±20% 0.118Dia 3.00mm

Descriptions

Descriptions of Panasonic EEE-1HA2R2AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 2.2muF ±20% 0.157Dia 4.00mm
Panasonic EEE1HA2R2AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
2.2uF 50V 16mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 50V, 2.2µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717
Cap Aluminum 2.2uF 50V 20% SMD 85°C T/R
Capacitance:2.2Μf; Voltage(Dc):50V; Polarity:Polar; Series Name:-; Capacitance Tolerance:± 20%; Msl:-; Product Range:- Rohs Compliant: Yes |Panasonic EEE-1HA2R2AR.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1HA2R2AR.
  • EEE1HA2R2AR
  • EEE1HA2R2AR.