Panasonic EEEHB1E101P

Panasonic EEEHB1E101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHB1E101P.

IHS

Datasheet11 pages10 years ago

Panasonic

TME

Panasonic SCT

Inventory History

3 month trend:
-1.16%

CAD Models

Download Panasonic EEEHB1E101P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.291
$ 0.291
Stock
36,580
148,140
148,140
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
130 mA
450 mA
450 mA
Height - Seated (Max)
-
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEEHB1C101P
Panasonic EEEHB1C101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFKV101XAP
Panasonic EEEFKV101XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1E101P
Panasonic EEEFK1E101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 25 V, UX SERIES 2000H 8 (DIA.) X 10MM
ALUMINUM ELECTROLYTIC Capacitor 100UF 25; 25V 20%, SMD; AE Case:Radial Can - Capacitance:100µF;
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 8 (DIA.) X 5.5MM, 100UF, 25V, WX SERIES

Descriptions

Descriptions of Panasonic EEEHB1E101P provided by its distributors.

Panasonic EEEHB1E101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 25V 20% (8 X 10.2mm) SMD 130mA 2000 hr T/R
Aluminum Electrolytic Capacitors, 25V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHB1E101P.