Panasonic EEEFKV101XAP

Panasonic EEEFKV101XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFKV101XAP.

IHS

Datasheet10 pages7 years ago

Panasonic

TME

Panasonic SCT

Inventory History

3 month trend:
-37.69%

CAD Models

Download Panasonic EEEFKV101XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.184
$ 0.184
Stock
17,970
1,871,165
1,871,165
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
340 mΩ
340 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
280 mA
280 mA
280 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEEHB1E101P
Panasonic EEEHB1E101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEHB1V101P
Panasonic EEEHB1V101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAVS107M35F24T
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 2.3 Ohm 140mA 2000h 85°C Automotive T/R
PanasonicEEEFK1E101P
Panasonic EEEFK1E101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 25 V, UX SERIES 2000H 8 (DIA.) X 10MM
KYOCERA AVXUUX1V101MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 35 V, UX SERIES 2000H 10 (DIA.) X 10MM

Descriptions

Descriptions of Panasonic EEEFKV101XAP provided by its distributors.

Panasonic EEEFKV101XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitors, 35V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors - SMD 100UF 35V 20%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFKV101XAP.