Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFTH100UAR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 50V 10muF ±20% 0.157Dia 4.00mm
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFTH100UAR.

IHS

Datasheet11 pages7 years ago

Future Electronics

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+23.14%

CAD Models

Download Panasonic EEEFTH100UAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.168
Stock
915,782
57,676
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2.3 Ω
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
85 mA
42.5 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-10-03
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 10muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK106M50C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1V100UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEEFK1J100P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 10muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1H100UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 10muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 35V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEEFTH100UAR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 50V 10muF ±20% 0.157Dia 4.00mm
Panasonic EEEFTH100UAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 20%, 50V, SMD, FULL REEL
CAPACITOR, ALUM ELECTROLYTIC, CAP 10 UF, TOL 20%,VOL-RTG 50 VDC, SMT,4X5.8,TAPE&REEL
FT Series 50 V 10 uF 105 °C Ø 4 x 5.8 mm SMT Aluminum Electrolytic Cap
10uF 50V 85mA@100kHz 2.3Ω@100kHz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 50V, 10µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitors - SMD 10uF 50volts 4x5.8mm SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FTH100UAR
  • EEE-FTH100UAR.