Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1H100UR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 10muF ±20% 0.197Dia 5.00mm
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1H100UR.

Upverter

Datasheet4 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Inventory History

3 month trend:
+85.02%

CAD Models

Download Panasonic EEEFK1H100UR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

United Chemi-ConEMZA500ADA100ME61G
Cap Aluminum Lytic 10uF 50V 20%( 5 X 5.8mm) SMD 85mA 2000h 105C Automotive T/R
PanasonicEEEFK1J100P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 10muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA350ADA100MD61G
ALUMINUM ELECTROLYTIC Capacitor 10UF 35V; 35V 20%, SMD; AE Case:Radial Can - Capacitance:10µF;
PanasonicEEEFK1V100UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEEFTH100UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 50V 10muF ±20% 0.157Dia 4.00mm
Cornell DubilierAFK106M35B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 35V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEEFK1J100P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 10muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FKV100UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 10muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 10muF ±20% 0.248Dia 6.30mm
NichiconUPS1J100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEEFK1H100UR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 10muF ±20% 0.197Dia 5.00mm
Panasonic EEEFK1H100UR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 50V, 20%, SMD
Capacitor Aluminum 10uF 50VDC 20% 5 X 5.8mm SMD 85mA 2000 hr T/R
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,5x5.8,Cut Tape
10uF 50V 63.75mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 10uF 50V 20% (5 X 5.8mm) SMD 0.085A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 50V, 10µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum 10uF 50V 20% (5 X 5.8mm) SMD 85mA 2000h 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, 10Uf, 50V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fk Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-FK1H100UR.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1H100UR
  • EEE-FK1H100UR.