Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCM1H100MCL6GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 50V 10muF ±20% 0.157Dia 4.00mm
$ 0.168
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCM1H100MCL6GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages5 years ago
Datasheet2 pages10 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-1.47%

CAD Models

Download KYOCERA AVX UCM1H100MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.161
Stock
67,147
1,102,528
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.3 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
42.5 mA
85 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUUT1H100MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 50V 10muF ±20% 0.248Dia 6.30mm
10uF 25V 40mA@120Hz 卤20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 35V 10muF ±20% 0.197Dia 5.00mm
NACEN Series 35 V 10 uF ±20% SMT V-Chip Aluminum Electrolytic Capacitor

Descriptions

Descriptions of KYOCERA AVX UCM1H100MCL6GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 50V 10muF ±20% 0.157Dia 4.00mm
10uF 50V 42.5mA@120Hz 卤20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
10μF 50V ±20% 2000h@ 105°C 42.5mA@ 120Hz,85mA@ 100kHz SMD SMD mount 4.3mm*4.3mm*6.1mm
Low Impedance Chip Type, 10 μ F, 50 V, -55°C to 105°C, RoHS
Nichicon SCT
UCM SERIES SMD 50V 10uF 4x5.8MM 105'C 2000HRS LOW IMPEDANCE
Smt - Small Chip/ Tp&reel |Nichicon UCM1H100MCL6GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX