Panasonic EEE-FK1A471AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 470muF ±20% 0.315Dia 8.00mm
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1A471AP.

Panasonic

Datasheet2 pages10 years ago

JRH Electronics

element14

TME

Panasonic SCT

Inventory History

3 month trend:
-4.69%

CAD Models

Download Panasonic EEE-FK1A471AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.255
$ 0.255
Stock
31,080
545,229
545,229
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
600 mA
600 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Cornell DubilierAFK477M10F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEVFK1A471P
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C T/R
PanasonicEEEFTA471XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 470muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA100ADA471MHA0G
Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 600mA 2000h 105°C Cardboard T/R
PanasonicEEUFC1A471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCM1A471MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 10V 470muF 卤20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-FK1A471AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 470muF ±20% 0.315Dia 8.00mm
Panasonic EEEFK1A471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.2mm) SMD 600mA 2000h 105¡ãC Automotive T/R
FK-V Series 10 V 470 uF ±20% 8 x 10.2 mm SMT Aluminum Electrolytic Capacitor
470uF 10V 390mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
CAPACITOR;ALUM ELECTROLYTIC;CAP 470UF;TOL 20%;VOL-RTG 10VDC;SMT;HI-TEMP REFLOW
Aluminum Electrolytic Capacitors, 10V, 470µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
Al Electrolytic Cap 470μF 10V ±20% 2000h@105°C 390mA@120Hz 600mA@100kHz SMD 8.3mm × 8.3mm × 10.5mm
CAPACITOR, 470UF 10V CAPACITOR, 470UF 10V; CAPACITANCE:470UF; VOLTAGE RATING, DC:10V; CAPACITOR DIELECTRIC TYPE:ALUMINIUM ELECTROLYTIC; SERIES:FKA; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-40(DEGREE C); TOLERANCE, :20%; TOLERANCE,;ROHS COMPLIANT: YES
CAPACITOR, 470UF, 10V; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Life Time @ Temperature:1000 hours @ 105°C; Height:10.2mm; Diameter:8mm; Capacitor Mounting:SMD; Lead Spacing:3.1mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:600mA; External Length / Height:10.2mm; External Width:8.3mm; Frequency Tolerance:120Hz; Impedance:0.16ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Cross-section Width:0.9mm; Lead Length:3.4mm; No. of Pins:2; Operating Life Temperature:105°C; Operating Lifetime:1000h; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:F; Power Factor:0.19; Power Factor Frequency:120Hz; Power Factor Temperature:20°C; Reel Quantity:500; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Series:FKA; Tape Width:16mm; Terminal Type:PCB; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Tolerance Temperature:20°C; Voltage Rating VDC:10V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK1A471AP