Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFT1V680AP

Panasonic EEEFT1V680AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1V680AP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-8.08%

CAD Models

Download Panasonic EEEFT1V680AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.204
Stock
238,427
77,280
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
300 mA
150 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-10-03
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-FP1E680AP
Cap Aluminum 68uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000 hr 105C Embossed T/R
United Chemi-ConEMZJ250ADA680MF61G
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
PanasonicEEEFK1E680AP
Panasonic EEEFK1E680AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFT1E680AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 68muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 300mA 2000h 105C Automotive T/R
KYOCERA AVXUCD1E680MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 68muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFT1V680AP provided by its distributors.

Panasonic EEEFT1V680AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
68 F 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm 100kHz 200
Cap Aluminum 68uF 35V 20% Cylindrical 0.26 Ohm 300mA 2000 hr 105°C Emboss T/R
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 68 UF, TOL 20%,VOL-RTG 35 VDC, SMT,6.3X5.8,TR
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 35V, 68µF, -55¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1V680AP