Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCL1E680MCL1GS

Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 300mA 2000h 105C Automotive T/R
$ 0.209
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1E680MCL1GS.

IHS

Datasheet3 pages4 years ago

Farnell

Newark

Nichicon SCT

element14

Inventory History

3 month trend:
+2.42%

CAD Models

Download Nichicon UCL1E680MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.122
$ 0.122
Stock
5,196
314,711
314,711
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
150 mA
240 mA
240 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEE-FP1E680AP
Cap Aluminum 68uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000 hr 105C Embossed T/R
United Chemi-ConEMZJ250ADA680MF61G
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
PanasonicEEE-FK1E680P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 68muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK686M25D16T-F
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
PanasonicEEEFK1E680AP
Panasonic EEEFK1E680AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCD1E680MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 68muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UCL1E680MCL1GS provided by its distributors.

Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 300mA 2000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 25V, 20%, SMD
68uF 25V 150mA@120Hz 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 2; ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 25V, 20%, SMD; Product Range:CL Series; Capacitance:68 F; Voltage Rating:25V; AE Capacitor Case:Radial Can - SMD; Diameter:6.3mm; ESR:-; Height:5.8mm; Ripple Current AC:300mA; Packaging:Cut Tape

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL