Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCM1V680MCL1GS

68 uF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs 105C
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCM1V680MCL1GS.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-0.11%

CAD Models

Download KYOCERA AVX UCM1V680MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.209
Stock
77,280
240,427
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
260 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
150 mA
300 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUCM1E680MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 25V 68muF ±20% 0.197Dia 5.00mm
PanasonicEEEFT1V680AP
Panasonic EEEFT1V680AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FK1C680P
Panasonic EEEFK1C680P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFP1C680AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 68muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCM1C680MCL1GS
68uF 16V 120mA@120Hz 卤20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
KYOCERA AVXUCD1E680MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 25 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM

Descriptions

Descriptions of KYOCERA AVX UCM1V680MCL1GS provided by its distributors.

68 uF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs 105C
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 5.8mm) SMD 0.3A 2000h 105C T/R Automotive AEC-Q200
68uF 35V 150mA@120Hz 卤20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX