Panasonic EEEFT1V391UP

Panasonic EEEFT1V391UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1V391UP.

Master Electronics

Datasheet3 pages9 years ago

Farnell

TME

Panasonic SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEEFT1V391UP provided by its distributors.

Panasonic EEEFT1V391UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 390uF 35V 20% (8 X 10.2mm) Cylindrical 0.08 Ohm 850mA 2000 hr 105°C Emboss T/R
Avnet Japan
EEE FT Series 390 uF 35 V 105°C 8 x 10.2 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 35V, 390µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 3333
Cap, 390Uf, 35V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:390Μf; Voltage(Dc):35V; Esr:0.08Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Ft Series; Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FT1V391UP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1V391UP