Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1V220AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 22muF ±20% 0.197Dia 5.00mm

$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1V220AR.

Farnell

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

TME

Inventory History

3 month trend:
+4.34%

CAD Models

Download Panasonic EEEFK1V220AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1V220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1E220R
Panasonic EEEFK1E220R - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1E220AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 22muF 卤20% 0.197Dia 5.00mm
Cornell DubilierAFK226M35C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 35V 22muF ±20% 0.197Dia 5.00mm
Cornell DubilierAFK226M25C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 22muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 25 V DC, CD SERIES 2000H 5 (DIA.) X 5.8MM

Descriptions

Descriptions of Panasonic EEEFK1V220AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 22muF ±20% 0.197Dia 5.00mm
Panasonic EEEFK1V220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 35V, 20%, SMD, FULL REEL
22uF 35V 104mA@120Hz ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
FK Series 35 V 22 uF 105 °C 5.3 x 5.3 x 5.8 mm SMT Aluminum Electrolytic Cap
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 35 VDC, SMT,5X5.8,TAPE&REEL
Cap Aluminum Lytic 22uF 35V 20% (5 X 5.8mm) SMD 0.16A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 35V, 22µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum 22uF 35V 20% (5 X 5.8mm) SMD 160mA 2000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, 22Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Fk Series Rohs Compliant: Yes |Panasonic EEE-FK1V220AR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1V220AR