Panasonic EEEFT1H100AR

Panasonic EEEFT1H100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1H100AR.

IHS

Datasheet11 pages7 years ago

Future Electronics

Newark

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+79.85%

CAD Models

Download Panasonic EEEFT1H100AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.12
$ 0.12
Stock
225,527
1,237,792
1,237,792
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
880 mΩ
1.52 Ω
1.52 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
165 mA
85 mA
85 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1H100P
Panasonic EEEFK1H100P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK106M50D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 10muF ±20% 0.248Dia 6.30mm
PanasonicEEEFPV100UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEEFK1V100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 10muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 10muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUCD1H100MCL1GS
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 6.3(DIA.)X5.8MM, 10UF 50 V, CD SERIES
United Chemi-ConEMZA500ADA100MF61G
Cap Aluminum Lytic 10uF 50V 20%( 6.3 X 5.8mm) SMD 165mA 2000h 105C Automotive T/R
Cornell DubilierAFK106M35C12T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 10µF 35V
PanasonicEEEFPV100UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEE-FK1V100R
Aluminum Electrolytic Capacitor, 10 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can

Descriptions

Descriptions of Panasonic EEEFT1H100AR provided by its distributors.

Panasonic EEEFT1H100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
FT V Series 10 uF 50 V 105°C Ø5 x 5.8 mm SMT Aluminum Electrolytic Capacitor
CAPACITOR, ALUM ELECTROLYTIC, CAP 10 UF, TOL 20%,VOL-RTG 50 VDC, SMT,5X5.8,TAPE&REEL
Cap Aluminum 10uF 50V 20% (5 X 5.8mm) SMD 0.88 Ohm 165mA 2000 hr 105°C T/R
Avnet Japan
CAPACITOR ALUM ELEC, 10UF, 20%, 50V, SMDCAPACITOR ALUM ELEC, 10UF, 20%, 50V, SMD
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 50V, 10µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Capacitor Alum Elec, 10Uf, 20%, 50V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):50V; Esr:0.88Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ft Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-FT1H100AR.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1H100AR
  • EEE-FT1H100AR.