KYOCERA AVX UCD1H100MCL1GS

Capacitor Aluminum Electrolytic, 2000H 6.3(DIA.)X5.8MM, 10UF 50 V, Cd Series
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD1H100MCL1GS.

Future Electronics

Datasheet4 pages4 years ago
Datasheet2 pages7 years ago

Newark

TME

_legacy Avnet

Inventory History

3 month trend:
-78.46%

CAD Models

Download KYOCERA AVX UCD1H100MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.144
$ 0.144
Stock
52,379
511,392
511,392
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
880 mΩ
880 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
85 mA
165 mA
165 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEEFK1H100P
Panasonic EEEFK1H100P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFT1H100AR
Panasonic EEEFT1H100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 10muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 10muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUWD1V100MCL1GS
10uF 35V 75mA@120Hz 卤20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Cornell DubilierAFK106M35C12T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 10µF 35V

Descriptions

Descriptions of KYOCERA AVX UCD1H100MCL1GS provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 6.3(DIA.)X5.8MM, 10UF 50 V, CD SERIES
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 170mA 2000h 105C Automotive T/R
CD Series 10 uF 50 V 105°C Ø6.3 x 5.8mm SMT Aluminum Electrolytic Cap
10uF 50V 85mA@120Hz 卤20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX