Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCM1C470MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 16V 47muF ±20% 0.157Dia 4.00mm

$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCM1C470MCL1GS.

Future Electronics

Datasheet3 pages3 years ago

ODG (Origin Data Global)

HQonline

TME

Inventory History

3 month trend:
-11.17%

CAD Models

Download KYOCERA AVX UCM1C470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.183
Stock
295,473
464,225
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
850 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
80 mA
160 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 16V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFPC470UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEE-FP1C470AP
Cap Aluminum 47uF 16V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105°C Embossed T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 35V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCM1E470MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 25V 47muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUCM1V470MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 35V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of KYOCERA AVX UCM1C470MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 16V 47muF ±20% 0.157Dia 4.00mm
47uF 16V 80mA@120Hz 卤20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
47 F 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs 105C
Cap Aluminum Lytic 47uF 16V 20% (4 X 5.8mm) SMD 0.16A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX