Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFT1C102AP

Panasonic EEEFT1C102AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1C102AP.

IHS

Datasheet11 pages7 years ago

Upverter

Future Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+4.91%

CAD Models

Download Panasonic EEEFT1C102AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.405
$ 0.405
Stock
532,058
50,830
50,830
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
4040
4040
4040
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
80 mΩ
80 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.19 A
850 mA
850 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR- 16VOLTS, 1000UF SMD, LOW IMPEDIANCE
PanasonicEEEFK1C102SP
Cap Aluminum Lytic 1000uF 16V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
PanasonicEEV-TG1C102UQ
Cap Aluminum 1000uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
PanasonicEEETKC102UAQ
Cap Aluminum Lytic 1000uF 16V 20%( 12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125C Automotive T/R
United Chemi-ConEMVA160ARA102MKE0S
Cap Aluminum 1000uF 16V 20% (12.5 X 13.5mm) SMD 710mA 2000h 85°C T/R
United Chemi-ConEMVE160ARA102MKE0S
Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 13.5mm) SMD 550mA 2000h 105°C T/R

Descriptions

Descriptions of Panasonic EEEFT1C102AP provided by its distributors.

Panasonic EEEFT1C102AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 1000uF 16V 20% (10 X 10.2mm) SMD 0.06 Ohm 1190mA 2000 hr 105°C T/R
Avnet Japan
FT Series 16 V 1000 uF 105 °C Ø 10 x 10.2 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 16V, 1000µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4040
CAP ALUM 1000UF 20% 16V SMD / 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1C102AP
  • EEE-FT1C102AP.