Panasonic EEEFP1V331AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 330muF ±20% 0.394Dia 10.00mm
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1V331AP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
+16.74%

CAD Models

Download Panasonic EEEFP1V331AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.336
$ 0.336
Stock
1,067,986
1,097,643
1,097,643
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
80 mΩ
80 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.19 A
850 mA
850 mA
Height - Seated (Max)
10.2108 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEEFP1E331AP
Panasonic EEEFP1E331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1V331AP
Panasonic EEEFK1V331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK337M35G24T-F
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
KYOCERA AVXUCL1V331MNL1GS
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 1190mA 2000h 105C Automotive T/R
PanasonicEEEFK1E331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 330muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEFP1E331AP
Panasonic EEEFP1E331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1EA331UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEEFP1V331AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 330muF ±20% 0.394Dia 10.00mm
Panasonic EEEFP1V331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-FP1V331AP; 330 µF; 20 %; 35 V; 1.19 A
Cap Aluminum 330uF 35V 20% (10 X 10.2mm) SMD 0.06 Ohm 1190mA 2000 hr 105°C Embossed T/R
Avnet Japan
CAPACITOR ALUM ELEC, 330UF, 35V, 20%,CAPACITOR ALUM ELEC, 330UF, 35V, 20%, SMD, FULL REEL Product Range:PANASONIC - FP Series
Capacitor,Alum Electrolytic,Cap 330 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,10x10.5,CT
Aluminum Electrolytic Capacitors, 35V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
EEE-FP Series 35 V 330 uF Ø 10 x 10.2 mm 105 °C Low ESR High Reflow Electrolytic
Aluminum Electrolytic Capacitor, 330Uf, 35V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):35V; Esr:0.06Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Fp Series Rohs Compliant: Yes |Panasonic EEE-FP1V331AP.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP1V331AP
  • EEE-FP1V331AP.