Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1V331AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 330muF ±20% 0.394Dia 10.00mm
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1V331AP.

IHS

Datasheet10 pages7 years ago

Panasonic

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
-28.39%

CAD Models

Download Panasonic EEEFK1V331AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.335
$ 0.335
Stock
708,989
1,044,630
1,044,630
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
80 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
850 mA
850 mA
850 mA
Height - Seated (Max)
10.2108 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFP1E331AP
Panasonic EEEFP1E331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK337M35G24T-F
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
PanasonicEEEFT1V331AP
Panasonic EEEFT1V331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMZA350ADA331MJA0G
Cap Aluminum Lytic 330uF 35V 20%( 10 X 10mm) SMD 850mA 2000h 105C Automotive T/R
United Chemi-ConEMZJ250ADA331MHA0G
Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
PanasonicEEEFK1E331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEEFK1V331AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 330muF ±20% 0.394Dia 10.00mm
Panasonic EEEFK1V331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 850mA 2000h 105C Automotive T/R
Capacitor,Alum Electrolytic,Cap 330 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,10x10.2,CT
CAPACITOR ALUM ELEC, 330UF, 35V, 20%, SMCAPACITOR ALUM ELEC, 330UF, 35V, 20%, SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Aluminum Electrolytic Capacitors - SMD 330UF 35V FK SMD
Cap 330Uf 35Vdc 20% 8 X 10.2Mm Smd 850Ma 2000 Hr Rohs Compliant: Yes |Panasonic EEE-FK1V331AP
Aluminum Electrolytic Capacitors, 35V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 35 V 330 uF Ø 10 x 10.2 mm 105 °C High-Temp Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1V331AP
  • EEE-FK1V331AP.