Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCL1E331MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 330muF ±20% 0.315Dia 8.00mm
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1E331MNL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages6 years ago

HQonline

Newark

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-14.27%

CAD Models

Download Nichicon UCL1E331MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.213
$ 0.213
Stock
342,862
711,930
711,930
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
425 mA
225 mA
225 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEEFP1E331AP
Panasonic EEEFP1E331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMZA250ADA331MHA0G
Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 600mA 2000h 105°C Cardboard T/R
PanasonicEEEFK1E331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1E331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 330muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVY250ADA331MHA0G
Cap Aluminum Lytic 330uF 25V 20%( 8 X 10mm) SMD 450mA 2000h 105C Automotive T/R
Cornell DubilierAVE337M25G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UCL1E331MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 330muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 850mA 2000h 105C Automotive T/R
UCL Series 25 V 330 uF 8 x 10 mm Surface Mount Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR- 25VOLTS, 330UF SMD, LOW IMPEDIANCE
330uF 25V 425mA@120Hz 80m惟 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Chip Type Aluminum Electrolytic Capacitor
330uF 25V Al Electrolytic Capacitor SMD 850mA 105C
CAPACITOR ALUM ELEC, 330UF, 25V, SMD; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Life Time @ Temperature:2000 hours @ 105°C; Height:10mm; Diameter:8mm; Capacitor Mounting:SMD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCL1E331MNL1GS.