Panasonic EEEFK1E331P

Panasonic EEEFK1E331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1E331P.

Upverter

Datasheet12 pages7 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
-1.05%

CAD Models

Download Panasonic EEEFK1E331P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TZV Series 330 uF 25 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor
United Chemi-ConEMZA250ADA331MHA0G
Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 600mA 2000h 105°C Cardboard T/R
PanasonicEEE-1EA331UP
Panasonic EEE1EA331UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1E331UP
Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
PanasonicEEE-1EA331P
Panasonic EEE1EA331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUPS1E331MPD
Capacitor Aluminum Electrolytic Cap330uF 25V 20% Radial 10X12.5 LS 5mm | Nichicon UPS1E331MPD

Descriptions

Descriptions of Panasonic EEEFK1E331P provided by its distributors.

Panasonic EEEFK1E331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.2mm) SMD 600mA 2000h 105C Automotive T/R
Capacitor Aluminum 330uF 25VDC 20% 8 X 10.2mm SMD 600mA 2000 hr T/R
Capacitor,Alum Electrolytic,Cap 330 uF,Tol 20%,Vol-Rtg 25 VDC,SMT,8x10.2,CT
330uF 25V 450mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 25V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
EEE-FK Series 25 V 330 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 25V, 20%, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:330µF; Voltage(DC):25V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:FK Series; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1E331P
  • EEE-FK1E331P.