Panasonic EEEFP1C100AR

Capacitor Aluminum 10uF 16VDC 20% 4 X 5.8mm SMD 0.85 Ohm 160mA 2000 hr Embossed T/R
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1C100AR.

IHS

Datasheet11 pages7 years ago

Future Electronics

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.21%

CAD Models

Download Panasonic EEEFP1C100AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.12
$ 0.12
Stock
508,256
2,552,589
2,552,589
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
850 mΩ
1.35 Ω
1.35 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
160 mA
90 mA
90 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Al Electrolytic Cap 10μF 16V ±20% 2000h@105°C 160mA@100kHz 80mA@120Hz SMD 4.3mm × 4.3mm × 5.8mm
PanasonicEEEHB1C100R
Panasonic EEEHB1C100R - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEHB1C100AR
Panasonic EEEHB1C100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1C100AR
Panasonic EEEFK1C100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK106M16B12T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 10µF 16V
United Chemi-ConEMZA160ADA100MD61G
ALUMINUM ELECTROLYTIC Capacitor 10UF 16V; 16V 20%, SMD; AE Case:Radial Can - Capacitance:10µF;

Descriptions

Descriptions of Panasonic EEEFP1C100AR provided by its distributors.

Capacitor Aluminum 10uF 16VDC 20% 4 X 5.8mm SMD 0.85 Ohm 160mA 2000 hr Embossed T/R
Panasonic EEEFP1C100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-FP1C100AR; 10 µF; 20 %; 16 V; 160 mA
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,4x6.1,Cut Tape
Aluminum Electrolytic Capacitors - SMD 10UF 16V ELECT FP SMD
CAPACITOR ALUM ELEC, 10UF, 16V, 20%, SMDCAPACITOR ALUM ELEC, 10UF, 16V, 20%, SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 16V, 10µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FP Series 16 V 10 uF Ø 4 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP1C100AR