Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCL1C100MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 10muF ±20% 0.157Dia 4.00mm
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1C100MCL1GS.

IHS

Datasheet3 pages3 years ago

Farnell

Newark

Nichicon SCT

element14

Inventory History

3 month trend:
-28.78%

CAD Models

Download Nichicon UCL1C100MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.115
$ 0.115
Stock
60,782
2,564,831
2,564,831
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
850 mΩ
1.35 Ω
1.35 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
80 mA
90 mA
90 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEEFP1C100AR
Capacitor Aluminum 10uF 16VDC 20% 4 X 5.8mm SMD 0.85 Ohm 160mA 2000 hr Embossed T/R
PanasonicEEEFK1C100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 10muF ±20% 0.157Dia 4.00mm
Cornell DubilierAFK106M16B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 10muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMZA160ADA100MD61G
ALUMINUM ELECTROLYTIC Capacitor 10UF 16V; 16V 20%, SMD; AE Case:Radial Can - Capacitance:10µF;
PanasonicEEEFK1C100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 10muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 10muF 卤20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UCL1C100MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 10muF ±20% 0.157Dia 4.00mm
10uF 16V 80mA@120Hz 卤20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 10uF 16V 20%( 4 X 5.8mm) SMD 160mA 2000h 105C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
CAPACITOR ALUM ELEC, 10UF, 16V, SMD; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 105°C; Height:5.8mm; Diameter:4mm; Capacitor Mounting:SMD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL