Panasonic EEEFN1V561UP

Panasonic EEEFN1V561UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFN1V561UP.

Panasonic

Datasheet12 pages6 years ago

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic EEEFN1V561UP provided by its distributors.

Panasonic EEEFN1V561UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 560uF 35V 20% Cylindrical 0.08 Ohm 850mA 2000 hr 105°C Emboss T/R
Avnet Japan
560uF 35V 850mA@100kHz 80mΩ@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 560uF 35V 20% (10 X 10.5mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitors, 35V, 560µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4040
Cap, 560Uf, 35V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:560Μf; Voltage(Dc):35V; Esr:0.08Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fn Series; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEE-FN1V561UP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FN1V561UP