Panasonic EEEFN1V330R

Panasonic EEEFN1V330R - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFN1V330R.

Master Electronics

Datasheet12 pages6 years ago

TME

Panasonic SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-02-27
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic EEEFN1V330R provided by its distributors.

Panasonic EEEFN1V330R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 33uF 35V 20% Cylindrical 0.7 Ohm 160mA 2000 hr 105°C Emboss T/R
Avnet Japan
33uF 35V 160mA@100kHz 700mΩ@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 35V, 33µF, -55¡C to +105¡C, RoHS
Panasonic SCT
33F 35V Aluminum Electrolytic Capacitors SMD 700mOhm 100kHz 200
Cap, 33Uf, 35V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):35V; Esr:0.7Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fn Series; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEE-FN1V330R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FN1V330R