Panasonic EEEFN1A680R

Panasonic EEEFN1A680R - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFN1A680R.

Panasonic

Datasheet12 pages6 years ago

TME

Panasonic SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEEFN1A680R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-02-27
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic EEEFN1A680R provided by its distributors.

Panasonic EEEFN1A680R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 68uF 10V 20% Cylindrical 0.7 Ohm 160mA 2000 hr 105°C Emboss T/R
Avnet Japan
68uF 10V 160mA@100kHz 700mΩ@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Electrolytic capacitor, 68 µF, 10 V (DC), SMD, Ø 5 mm, EEEFN1A680R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 10V, 68µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Capacitance uF = 68 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Equivalent Series Resistance mOhm = 700 / Ripple Current mA = 160 / Leakage Current uA = 3 / Series = FN / Diameter mm = 5 / Base Width mm = 5.8 / Base Length mm = 5.8 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FN1A680R