Panasonic EEEFP1V470AP

Cap Aluminum Lytic 47uF 35V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1V470AP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-4.63%

CAD Models

Download Panasonic EEEFP1V470AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.132
$ 0.132
Stock
4,656,609
5,568,436
5,568,436
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
300 mA
240 mA
240 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEEFP1E470AP
Cap Aluminum Lytic 47uF 25V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor; SMD; 47uF; 25V; -55+105 st.C; 20%; 6.3x5.8 mm; AEC-Q200
UCL Series Aluminum Electrolytic Capacitors - SMD 35V 47 uF 105CSMT Aluminum ELC
United Chemi-ConEMZJ250ADA470MF61G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, 2826
Cornell DubilierAFK476M25D16T-F
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
Cornell DubilierAFK476M35D16T-F
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEFP1V470AP provided by its distributors.

Cap Aluminum Lytic 47uF 35V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
Panasonic EEEFP1V470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 47 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,6x6.1,Cut Tape
CAPACITOR ALUM ELEC, 47UF, 35V, 20%, SCAPACITOR ALUM ELEC, 47UF, 35V, 20%, SMD, FULL REEL Product Range:PANASONIC - FP Series
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 35V, 47µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Electrolytic capacitor; SMD; 47u; 35V; 105deg.C; 6.3x5.8; 20%
EEE-FP Series 35 V 47 uF Ø 6.3 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic
CAP ALUM 47UF 20% 35V SMD / 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP1V470AP
  • EEE-FP1V470AP.