Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1H221V

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 220muF ±20% 0.394Dia 10.00mm
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1H221V.

IHS

Datasheet12 pages7 years ago

Future Electronics

Electro Sonic

TME

Panasonic SCT

Inventory History

3 month trend:
-50.91%

CAD Models

Download Panasonic EEEFK1H221V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.627
$ 0.655
$ 0.655
Stock
33,735
74,630
74,630
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
180 mΩ
180 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
670 mA
670 mA
670 mA
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1J221AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 220muF 卤20% 0.492Dia 12.50mm
PanasonicEEEFK1H221GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEVFK1J221Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 220muF 卤20% 0.492Dia 12.50mm
United Chemi-ConEMVY630ARA221MKE0S
Cap Aluminum 220uF 63V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C T/R
Wurth Elektronik865060557008
WCAP-ASLL Aluminum Electrolytic Capacitors
Cornell DubilierAFK227M63H32T-F
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 0.16 Ohm 800mA 5000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEFK1H221V provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 220muF ±20% 0.394Dia 10.00mm
Panasonic EEEFK1H221V - Aluminum Electrolytic Capacitors (Surface Mount Type)
220uF 50V 502.5mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 220uF 50V 20% (10 X 10.2mm) SMD 105°C T/R
Aluminum Electrolytic Capacitors, 50V, 220µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.5mm) SMD 670mA 2000h 105C Automotive T/R
Cap, 220Uf, 50V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fk Series; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEE-FK1H221V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1H221V