Panasonic EEEFP1E100AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 25V 10muF ±20% 0.157Dia 4.00mm
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1E100AR.

IHS

Datasheet11 pages7 years ago

Newark

Future Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+25.85%

CAD Models

Download Panasonic EEEFP1E100AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.147
$ 0.147
Stock
528,129
278,637
278,637
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
850 mΩ
1.35 Ω
1.35 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
160 mA
90 mA
90 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEEHB1E100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEEHBE100UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 10muF ±20% 0.157Dia 4.00mm
Cornell DubilierAFK106M25B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 10muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMZA250ADA100MD61G
10uF 25V 90mA@100kHz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEV-HB1E100R
Cap Aluminum Lytic 10uF 25V 20% SMD 2000h 105°C T/R

Descriptions

Descriptions of Panasonic EEEFP1E100AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 25V 10muF ±20% 0.157Dia 4.00mm
Panasonic EEEFP1E100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 10uF 25V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000 hr 105°C Embossed T/R
Avnet Japan
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 25 VDC,SMT,4x6.1,Cut Tape
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 25V, 10µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FP Series 25 V 10 uF Ø 4 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic
CAP, 10µF, 25V, RADIAL, SMD; AE Capacitor Case:Radial Can - Capacitance:10µF; Voltage Rating:25V; ESR:0.85ohm; Product Range:FP Series;
Capacitor Alum Elec, 10Uf, 25V, 20%, Smd, Full Reel; Rango De Producto:Serie Aec-Q200 Fp; Capacidad:10Μf; Tensión Nominal:25V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:4Mm; Resistencia Esr:0.85Ohm; Altura:5.8Mm |Panasonic EEE-FP1E100AR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP1E100AR