Nichicon UCD1C220MCL1GS

Aluminum Electrolytic Capacitor, 22UF 16 V DC, Cd Series 2000H 5 (dia.) X 5.8MM
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1C220MCL1GS.

IHS

Datasheet4 pages4 years ago

ODG (Origin Data Global)

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.02%

CAD Models

Download Nichicon UCD1C220MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.127
$ 0.127
Stock
209,390
866,345
866,345
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
700 mΩ
700 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
80 mA
160 mA
160 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1C220R
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 20%, 16V, SMD, FULL REEL
PanasonicEEEFK1C220AR
Panasonic EEEFK1C220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FPC220UAR
Cap Aluminum 22uF 16V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Embossed T/R
Smd Aluminium Electrolytic Capacitor, Tzv Series, 22 F, 16 V, Radial Can - Smd, 5 Mm
22uF 16V 28.8mA@120Hz 1.35Ω ±20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
KYOCERA AVXUUT1C220MCL1GS
22uF 16V 30mA@120Hz 卤20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Nichicon UCD1C220MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 16 V DC, CD SERIES 2000H 5 (DIA.) X 5.8MM
22uF 16V 80mA@120Hz 卤20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL