Panasonic EEEFK0J680SR

SMD Aluminum Electrolytic Capacitor SMD, D4xL5.8mm 68µF ±20% 6.3V 2000Hrs@105℃
$ 0.142
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK0J680SR.

IHS

Datasheet11 pages7 years ago

Electro Sonic

Farnell

TME

Panasonic SCT

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-11-27
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEEFK0J680SR provided by its distributors.

SMD Aluminum Electrolytic Capacitor SMD,D4xL5.8mm 68µF ±20% 6.3V 2000Hrs@105℃
Panasonic EEEFK0J680SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAP, 68UF, 6.3V, ALU ELEC, SMD; Available until stocks are exhausted Alternative available
Cap Aluminum Lytic 68uF 6.3V 20% (4 X 5.8mm) SMD 1.35 Ohm 90mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitors, 6.3V, 68µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1717
68¦ÌF 6.3V ¡À20% 1.35¦¸@ 100kHz 2000h@ 105¡ãC 58.5mA@ 120Hz,90mA@ 100kHz 4.3mm*4.3mm*6.1mm
Cap, 68Uf, 6.3V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:68Μf; Voltage(Dc):6.3V; Esr:1.35Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fks Series; Product Diameter:4Mm Rohs Compliant: Yes |Panasonic EEE-FK0J680SR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK0J680SR
  • EEE-FK0J680SR.