Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK0J101UR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 100muF ±20% 0.197Dia 5.00mm
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK0J101UR.

IHS

Datasheet12 pages7 years ago

Future Electronics

Upverter

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.48%

CAD Models

Download Panasonic EEEFK0J101UR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.174
$ 0.174
Stock
949,970
155,751
155,751
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
160 mA
240 mA
240 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFKJ101UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 100muF 卤20% 0.197Dia 5.00mm
PanasonicEEEFT0J101AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 100muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUCD0J101MCL6GS
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 100muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUCM0J101MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 6.3V 100muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HBJ101UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 100muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEEFK0J101UR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 100muF ±20% 0.197Dia 5.00mm
Panasonic EEEFK0J101UR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 6.3 VDC,SMT,5x5.8,CT
100uF 6.3V 120mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
CAPACITOR ALUM ELEC, 100UF, 20%, 6.3V, SCAPACITOR ALUM ELEC, 100UF, 20%, 6.3V, SMD
Electrolytic capacitor; SMD; 100uF; 6.3V; 20%; 105deg.C; 6.3x5.8; 2000h
Aluminum Electrolytic Capacitors, 6.3V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121
EEE-FK Series 6.3 V 100 uF Ø 5 x 5.8 mm 105 °C Low ESR SMT Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK0J101UR
  • EEE-FK0J101UR.