Panasonic EEEFPJ101UAR

Cap Aluminum Lytic 100uF 6.3V 20%( 5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFPJ101UAR.

IHS

Datasheet11 pages7 years ago

Future Electronics

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
-87.90%

CAD Models

Download Panasonic EEEFPJ101UAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.118
$ 0.118
Stock
125,405
864,832
864,832
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
700 mΩ
700 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
160 mA
160 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Cornell DubilierAFK107M06D16T-F
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
United Chemi-ConEMZA6R3ADA101MF61G
Cap Aluminum Lytic 100uF 6.3V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
PanasonicEEE-FK0J101P
Panasonic EEEFK0J101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FK0J101AP
Panasonic EEEFK0J101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMZJ6R3ADA101ME61G
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
PanasonicEEEFP0J101AP
Cap Aluminum Lytic 100uF 6.3V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEFPJ101UAR provided by its distributors.

Cap Aluminum Lytic 100uF 6.3V 20%( 5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
Panasonic EEEFPJ101UAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 6.3V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000 hr 105°C Embossed T/R
Avnet Japan
Aluminum Electrolytic Capacitors - SMD 100UF 6.3V ELECT FP SMD
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 6.3 VDC,SMT,5x6.1,CT
CAPACITOR ALUM ELEC, 100UF, 6.3V, 20%, SCAPACITOR ALUM ELEC, 100UF, 6.3V, 20%, SMD
Aluminum Electrolytic Capacitors, 6.3V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121
EEE-FP Series 6.3 V 100 uF Ø 5 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FPJ101UAR
  • EEE-FPJ101UAR.