Panasonic EEEFT0J101AR

Cap Aluminum Lytic 100uF 6.3V 20%( 4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105C Automotive T/R
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT0J101AR.

IHS

Datasheet11 pages7 years ago

Future Electronics

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
+118%

CAD Models

Download Panasonic EEEFT0J101AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.17
Stock
180,302
18,367
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
850 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
160 mA
80 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEEFK0J101UR
Panasonic EEEFK0J101UR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFKJ101UAR
Panasonic EEEFKJ101UAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCD0J101MCL6GS
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
United Chemi-ConEMZA6R3ADA101ME61G
Cap Aluminum Lytic 100uF 6.3V 20%( 5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
KYOCERA AVXUCM0J101MCL1GS
100uF 6.3V 80mA@120Hz 1惟 卤20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Cornell DubilierAFK107M06C12T-F
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 0.7 Ohm 160mA 2000h 105C Automotive T/R
PanasonicEEEFKJ101UAR
Panasonic EEEFKJ101UAR - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEEFT0J101AR provided by its distributors.

Cap Aluminum Lytic 100uF 6.3V 20%( 4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105C Automotive T/R
Panasonic EEEFT0J101AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 6.3V 20% Cylindrical 0.85 Ohm 160mA 2000 hr 105°C Emboss T/R
Avnet Japan
EEE FT Series 6.3 V 100 uF 4 x 5.8 mm Low ESR Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 6.3V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1717

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT0J101AR
  • EEE-FT0J101AR.