Panasonic EEE-FC1V4R7AR

Cap Aluminum 4.7uF 35V 20% (4 X 5.4mm) SMD 60mA 1000h 105°C Embossed T/R
$ 0.132
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1V4R7AR.

Panasonic

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

element14

Inventory History

3 month trend:
-16.20%

CAD Models

Download Panasonic EEE-FC1V4R7AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.117
$ 0.117
Stock
44,186
486,612
486,612
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
3 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
60 mA
60 mA
60 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEEFC1V4R7R
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 35V, 20%, SMD, FULL REEL
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF 35 V DC, WG SERIES 1000H 4 (DIA.) X 5.4MM
United Chemi-ConEMVY350ADA4R7MD55G
Cap Aluminum Lytic 4.7uF 35V 20%( 4 X 5.2mm) SMD 60mA 1000h 105C Automotive T/R
PanasonicEEV-FC1V4R7R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2217
PanasonicEEE-HA1V4R7R
Panasonic EEEHA1V4R7R - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR, ALUMINUM ELECTROLYTIC, 4.7UF 35V, 1000H 4 (DIA.) X 5.4MM, WT SERIES

Descriptions

Descriptions of Panasonic EEE-FC1V4R7AR provided by its distributors.

Cap Aluminum 4.7uF 35V 20% (4 X 5.4mm) SMD 60mA 1000h 105°C Embossed T/R
Panasonic EEEFC1V4R7AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
4.7uF 35V 45mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 35V 4.7UF B CASE FC SMT
Aluminum Electrolytic Capacitors, 35V, 4.7µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717
Al Electrolytic Cap, 4.7μF 35V ±20%, 1000h@105°C, 45mA@120Hz/60mA@100kHz, SMD, 4.3mm × 4.3mm × 5.4mm
CAP, 4.7µF, 35V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 4.7µF; Voltage Rating: 35V; ESR: -; Product Range: FC Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFC1V4R7AR