Panasonic EEETG1K220UP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 80V 22muF 卤20% 0.315Dia 8.00mm
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETG1K220UP.

IHS

Datasheet11 pages10 years ago

Panasonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEETG1K220UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEV-TG2A220UP
CAP ALUM 22UF 20% 100V SMD / 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 125°C
PanasonicEEE-TG2A220UP
Cap Aluminum 22uF 100V 20% (8 X 10.2mm) SMD 1.3 Ohm 70mA 2000h 125°C T/R
PanasonicEEV-TG1K220UP
CAP ELECT 22UF 80V TG SMD
Cornell DubilierAFK226M2AF24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 100V 22muF ±20% 0.315Dia 8.00mm
Cornell DubilierAHA226M2AF24T-F
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3933
United Chemi-ConEMVA101ADA220MHA0G
Cap Aluminum Lytic 22uF 100V 20% (8 X 10mm) SMD 90mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEETG1K220UP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 80V 22muF 卤20% 0.315Dia 8.00mm
Cap Aluminum Lytic 22uF 80V 20% (8 X 10.2mm) SMD 1.3 Ohm 70mA 2000h 125C Automotive T/R
Panasonic EEETG1K220UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 80V, 22µF, -40¡C to +125¡C, RoHS
Panasonic SCT
PANASONIC ELECTRONIC COMPONENTS EEETG1K220UP SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 F, 80 V, 1.3 ohm
Capacitor Alum Elec, 22Uf, 20%, 80V, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):80V; Esr:1.3Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Tg Series; Product Length:- Rohs Compliant: Yes |Panasonic EEE-TG1K220UP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TG1K220UP